Part Details for BA2-B0-34-615-211-D by Carling Technologies
Overview of BA2-B0-34-615-211-D by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA2-B0-34-615-211-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-BA2-B0-34-615-211-D-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.4000 | Buy Now |
DISTI #
691-BA2B034615211D
|
Mouser Electronics | Circuit Breakers BA2B034615211D | 0 |
|
$104.8000 / $116.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.4800 / $99.6900 | Buy Now |
|
Quest Components | CIRCUIT BREAKER | 2 |
|
$35.8150 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$30.0000 / $46.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$38.4800 / $99.6900 | Buy Now |
Part Details for BA2-B0-34-615-211-D
BA2-B0-34-615-211-D CAD Models
BA2-B0-34-615-211-D Part Data Attributes
|
BA2-B0-34-615-211-D
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
BA2-B0-34-615-211-D
Carling Technologies
Magnetic Circuit Breaker, 2 Pole(s), 15A, 250VAC, 80VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | HANDLE | |
Body Breadth | 38.48 mm | |
Body Height | 43.94 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 3000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |