Part Details for BA2-B0-34-620-111-D by Carling Technologies
Overview of BA2-B0-34-620-111-D by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for BA2-B0-34-620-111-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B8688
|
Newark | Ba2B034620111D Rohs Compliant: Yes |Carling Technologies BA2-B0-34-620-111-D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.5700 / $108.3700 | Buy Now |
DISTI #
432-BA2-B0-34-620-111-D-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.8700 | Buy Now |
DISTI #
691-BA2B034620111D
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER RoHS: Compliant | 0 |
|
$96.9300 / $108.8700 | Order Now |
|
Onlinecomponents.com | Circuit Breaker 2Pole 20A RoHS: Compliant | 0 |
|
$35.9900 / $93.2500 | Buy Now |
DISTI #
BA2-B0-34-620-111-D
|
TTI | Circuit Breakers CIRCUIT BREAKER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$130.5400 | Buy Now |
|
Master Electronics | Circuit Breaker 2Pole 20A RoHS: Compliant | 0 |
|
$35.9900 / $93.2500 | Buy Now |
Part Details for BA2-B0-34-620-111-D
BA2-B0-34-620-111-D CAD Models
BA2-B0-34-620-111-D Part Data Attributes
|
BA2-B0-34-620-111-D
Carling Technologies
Buy Now
|
Compare Parts:
BA2-B0-34-620-111-D
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |