Part Details for BA2-X0-07-588-X32-C by Carling Technologies
Overview of BA2-X0-07-588-X32-C by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA2-X0-07-588-X32-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hydraulic/Magnetic Circuit Breaker - 2 Pole - 277VAC/80VDC - Handle (One Per Pole) - Without Aux Switch - Dual Legend - Red Actuator - ISO M3 x 5mm - UL Recognized & CSA Accepted. RoHS: Compliant |
3 In Stock |
|
$28.1500 / $77.3100 | Buy Now |
|
Master Electronics | Hydraulic/Magnetic Circuit Breaker - 2 Pole - 277VAC/80VDC - Handle (One Per Pole) - Without Aux Switch - Dual Legend - Red Actuator - ISO M3 x 5mm - UL Recognized & CSA Accepted. RoHS: Compliant |
3 In Stock |
|
$28.1500 / $77.3100 | Buy Now |