Part Details for BA21 by L-com Inc
Overview of BA21 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BA21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H2403
|
Newark | Rf/Coaxial Adapter, Sma Jack-Sma Jack, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |L-Com BA21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1464 |
|
$15.0900 | Buy Now |
DISTI #
5073-BA21-ND
|
DigiKey | ADAPTOR SMA F/ SMA F BHD Min Qty: 1 Lead time: 4 Weeks Container: Bag |
28 In Stock |
|
$9.7389 / $16.1100 | Buy Now |
DISTI #
70126548
|
RS | Coaxial Adapter, SMA Female / Female Bulkhead - D-Hole, 50 Ohms, Gold Contact | L-com BA21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 192 |
|
$10.9900 | Buy Now |
|
Onlinecomponents.com | ADAPTOR SMA F/ SMA F BHD RoHS: Compliant | 0 |
|
$9.6400 / $12.7600 | Buy Now |
DISTI #
77732904
|
Verical | Conn SMA Adapter F/F 0Hz to 6GHz 50Ohm ST Panel Mount Gold Individual Min Qty: 8 Package Multiple: 1 | Americas - 12242 |
|
$8.6821 / $10.9900 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
BA21
|
L-com US | This SMA female to female feed thru bulkhead coupler provides the ability to pass a coaxial connection through a panel or bulkhead utilizing a standard .300" single D mounting hole. A common use for this device is to create a connection point on either side of a wall or other obstruction. Min Qty: 1 Package Multiple: 1 | 12242 |
|
$8.6800 / $10.9900 | Buy Now |
Part Details for BA21
BA21 CAD Models
BA21 Part Data Attributes
|
BA21
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
BA21
L-com Inc
RF Connector Adapter, SMA-SMA, Panel Mount, Cable Mount, Female-Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMA-SMA | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Panel Mount | YES |