Part Details for BA2115F-E2 by ROHM Semiconductor
Overview of BA2115F-E2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for BA2115F-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA2115F-E2CT-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 8SOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2486 In Stock |
|
$0.3457 / $0.9200 | Buy Now |
DISTI #
BA2115F-E2
|
Avnet Americas | OP Amp Dual GP ±7V/14V 8-Pin SOP T/R - Tape and Reel (Alt: BA2115F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2652 / $0.3019 | Buy Now |
DISTI #
755-BA2115F-E2
|
Mouser Electronics | Operational Amplifiers - Op Amps 1-7V 2 CHANNELS 150nA 3.5mA RoHS: Compliant | 0 |
|
$0.3560 / $0.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2620 | Buy Now |
|
Quest Components | 1935 |
|
$0.6773 / $1.9350 | Buy Now | |
DISTI #
BA2115F-E2
|
Avnet Americas | OP Amp Dual GP ±7V/14V 8-Pin SOP T/R - Tape and Reel (Alt: BA2115F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2652 / $0.3019 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 12MHZ 8SOP Min Qty: 1 | 80-Authorized Distributor |
|
$0.3310 / $0.8600 | Buy Now |
DISTI #
BA2115F-E2
|
Avnet Americas | OP Amp Dual GP ±7V/14V 8-Pin SOP T/R - Tape and Reel (Alt: BA2115F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2652 / $0.3019 | Buy Now |
|
CHIPMALL.COM LIMITED | IC AUDIO 2 CIRCUIT 8SOP | 2419 |
|
$0.5531 | Buy Now |
Part Details for BA2115F-E2
BA2115F-E2 CAD Models
BA2115F-E2 Part Data Attributes
|
BA2115F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA2115F-E2
ROHM Semiconductor
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Common-mode Reject Ratio-Nom | 74 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 12000 | |
Voltage Gain-Min | 1000 | |
Width | 4.4 mm |
Alternate Parts for BA2115F-E2
This table gives cross-reference parts and alternative options found for BA2115F-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA2115F-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA2115FVM-TR | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, MSOP-8 | ROHM Semiconductor | BA2115F-E2 vs BA2115FVM-TR |