Part Details for BA240-740G by Advanced Interconnections Corp
Overview of BA240-740G by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA240-740G
BA240-740G CAD Models
BA240-740G Part Data Attributes:
|
BA240-740G
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
BA240-740G
Advanced Interconnections Corp
Board Connector, 240 Contact(s), 8 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TRAY PACKAGING W/O KAPTON TAPE | |
Body Breadth | 0.583 inch | |
Body Depth | 0.157 inch | |
Body Length | 1.665 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .278 N | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -60 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 240 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for BA240-740G
This table gives cross-reference parts and alternative options found for BA240-740G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA240-740G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT240-747G-TR | Board Connector, 240 Contact(s), 8 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, | Advanced Interconnections Corp | BA240-740G vs BT240-747G-TR |
BA240-748G-VC | Board Connector, 240 Contact(s), 8 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Advanced Interconnections Corp | BA240-740G vs BA240-748G-VC |
BT240-744G-TR | Board Connector, 240 Contact(s), 8 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, | Advanced Interconnections Corp | BA240-740G vs BT240-744G-TR |
BT240-747G-VC | Board Connector, 240 Contact(s), 8 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, | Advanced Interconnections Corp | BA240-740G vs BT240-747G-VC |
BA240-742G-VC | Board Connector, 240 Contact(s), 8 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Advanced Interconnections Corp | BA240-740G vs BA240-742G-VC |
BT240-749G-VC | Board Connector, 240 Contact(s), 8 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, | Advanced Interconnections Corp | BA240-740G vs BT240-749G-VC |
BT240-745G-TR | Board Connector, 240 Contact(s), 8 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, | Advanced Interconnections Corp | BA240-740G vs BT240-745G-TR |
BT240-746G-TR | Board Connector, 240 Contact(s), 8 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, | Advanced Interconnections Corp | BA240-740G vs BT240-746G-TR |