Part Details for BA25 by L-com Inc
Overview of BA25 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RBA250N10CHPF-4UA02#GB0 | Renesas Electronics Corporation | 100V - 250A - N-channel Power MOS FET, MP-25ZU, /Embossed Tape | |
RBA250N04AHPF-4UA01#GB0 | Renesas Electronics Corporation | 40V–250A N-channel Power MOS FET | |
L117DBFRBA25S | Amphenol Communications Solutions | Dsub, Stamped siganl 3A, Straight IDC Flat ribbon, Front Metal Brigth Tin Shell, 25 Socket, 0.38um (15u\\) Gold, M3 Rear Insert |
Price & Stock for BA25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7299
|
Newark | Rf Adapter, Sma Plug-N Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Plug, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |L-Com BA25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 193 |
|
$11.3900 | Buy Now |
DISTI #
5073-BA25-ND
|
DigiKey | ADP SMA MALE/N-FEMALE Min Qty: 1 Lead time: 7 Weeks Container: Bag |
18 In Stock |
|
$9.4000 / $19.2600 | Buy Now |
DISTI #
70126968
|
RS | ADP, SMA MALE/N-FEMALE | L-com BA25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3700 / $11.2800 | RFQ |
|
Onlinecomponents.com | ADP SMA MALE/N-FEMALE RoHS: Compliant | 0 |
|
$10.0000 / $13.2400 | Buy Now |
DISTI #
BA25
|
L-com US | This SMA male to Type N female coaxial adapter provides the ability to connect between a SMA female and Type N male interface. Interconnection of these interfaces is often found in test lab or in field environments where devices of differing interface types are interconnected. Min Qty: 1 Package Multiple: 1 | 48 |
|
$9.1600 / $11.5900 | Buy Now |
Part Details for BA25
BA25 CAD Models
BA25 Part Data Attributes
|
BA25
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
BA25
L-com Inc
RF Connector Adapter, SMA-N, Cable Mount, Male-Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Adapter Style | SMA-N | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Panel Mount | NO |