Part Details for BA25BC0FP by ROHM Semiconductor
Overview of BA25BC0FP by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA25BC0FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, +2.5V, Bi-Polar, 3 Pin, Plastic, SIP | 2638 |
|
$0.3300 / $0.9000 | Buy Now |
Part Details for BA25BC0FP
BA25BC0FP CAD Models
BA25BC0FP Part Data Attributes
|
BA25BC0FP
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA25BC0FP
ROHM Semiconductor
Fixed Positive LDO Regulator, 2.5V, BIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e2 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.035% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 5.5 mm |
Alternate Parts for BA25BC0FP
This table gives cross-reference parts and alternative options found for BA25BC0FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA25BC0FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS2830R-2.5 | Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, BIPolar, PSSO2, TO-252, DPAK-3 | Sipex Corporation | BA25BC0FP vs AS2830R-2.5 |
RC1616D-2.5 | Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | BA25BC0FP vs RC1616D-2.5 |
LD39300DT25-R | Ultra low drop BICMOS voltage regulator | STMicroelectronics | BA25BC0FP vs LD39300DT25-R |
LD1117BDT25TR | 2.5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, DPAK-3 | STMicroelectronics | BA25BC0FP vs LD1117BDT25TR |
NJM2885DL1-25 | Fixed Positive LDO Regulator, 2.5V, 0.28V Dropout, BIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | BA25BC0FP vs NJM2885DL1-25 |
FAN1117AD-2.5 | Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | BA25BC0FP vs FAN1117AD-2.5 |
FAN1086D-2.5 | Fixed Positive LDO Regulator, 2.5V, 1.5V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | BA25BC0FP vs FAN1086D-2.5 |
TLV1117-25IKTPR | 2.5V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO2, POWERFLEX, PLASTIC, TO-252, 2 PIN | Texas Instruments | BA25BC0FP vs TLV1117-25IKTPR |
LF25ABDT-TRY | Very low drop voltage regulator with inhibit | STMicroelectronics | BA25BC0FP vs LF25ABDT-TRY |
FAN1086D25X | Fixed Positive LDO Regulator, 2.5V, 1.5V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | BA25BC0FP vs FAN1086D25X |