Part Details for BA25JC5T by ROHM Semiconductor
Overview of BA25JC5T by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA25JC5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S625901552524
|
Chip1Stop | LDO Regulator Pos 2.5V 1.5A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant pbFree: Yes | 100 |
|
$1.9300 / $2.1200 | Buy Now |
Part Details for BA25JC5T
BA25JC5T CAD Models
BA25JC5T Part Data Attributes
|
BA25JC5T
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA25JC5T
ROHM Semiconductor
Fixed Positive LDO Regulator, 2.5V, BIPolar, ROHS COMPLIANT, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-220FP | |
Package Description | , SIP3,.1ISO-TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e2 | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 2.525 V | |
Output Voltage1-Min | 2.475 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% |
Alternate Parts for BA25JC5T
This table gives cross-reference parts and alternative options found for BA25JC5T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA25JC5T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA25BC0T | Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, BIPolar, TO-220FP, 3 PIN | ROHM Semiconductor | BA25JC5T vs BA25BC0T |
LD1085P25 | 2.5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSFM3, TO-220FP, 3 PIN | STMicroelectronics | BA25JC5T vs LD1085P25 |