Part Details for BA3258FP by ROHM Semiconductor
Overview of BA3258FP by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA3258FP
BA3258FP CAD Models
BA3258FP Part Data Attributes
|
BA3258FP
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA3258FP
ROHM Semiconductor
Fixed Positive LDO Regulator, 2 Output, 3.3V1, 1.5V2, BIPolar, PSSO4, TO-252, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP5H,.37,50TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.1 V | |
Dropout Voltage2-Max | 1.3 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e2 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 4 | |
Output Current1-Max | 1 A | |
Output Current2-Max | 1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 1.53 V | |
Output Voltage2-Min | 1.47 V | |
Output Voltage2-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 5.5 mm |