Part Details for BA3259HFP by ROHM Semiconductor
Overview of BA3259HFP by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Part Details for BA3259HFP
BA3259HFP CAD Models
BA3259HFP Part Data Attributes
|
BA3259HFP
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA3259HFP
ROHM Semiconductor
Fixed/Adjustable Positive LDO Regulator, 1.3V Dropout, BIPolar, PSSO5, HRP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | MODULE | |
Package Description | , SMSIP5H,.41,67TB | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 15 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e2 | |
Length | 9.39 mm | |
Line Regulation-Max | 0.015% | |
Line Regulation-Max (%/V) | 0.2 | |
Load Regulation-Max | 0.02% | |
Load Regulation-Max(%) | 2.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 3.3 V | |
Output Voltage2-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.41,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.005 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.72 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 8 mm |