Part Details for BA33C25FP-E2 by ROHM Semiconductor
Overview of BA33C25FP-E2 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA33C25FP-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA33C25FP-E2CT-ND
|
DigiKey | IC REG LIN 2.5V/3.3V 1A/1A TO252 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.9835 / $2.3200 | Buy Now |
DISTI #
755-BA33C25FP-E2
|
Mouser Electronics | LDO Voltage Regulators PRODUCTION STATUS CALL RoHS: Compliant | 1996 |
|
$1.0000 / $2.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.7500 | Buy Now |
|
Bristol Electronics | 1938 |
|
RFQ | ||
|
Quest Components | 1550 |
|
$0.9000 / $2.4000 | Buy Now |
Part Details for BA33C25FP-E2
BA33C25FP-E2 CAD Models
BA33C25FP-E2 Part Data Attributes:
|
BA33C25FP-E2
ROHM Semiconductor
Buy Now
|
Compare Parts:
BA33C25FP-E2
ROHM Semiconductor
|
Samacsys Manufacturer | ROHM Semiconductor |