Part Details for BA4-B0-26-616-12A-D by Carling Technologies
Overview of BA4-B0-26-616-12A-D by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for BA4-B0-26-616-12A-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-BA4-B0-26-616-12A-D-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$242.6500 | Buy Now |
DISTI #
691-BA4B02661612AD
|
Mouser Electronics | Circuit Breakers BA4B02661612AD RoHS: Compliant | 0 |
|
$189.5200 / $225.5200 | Order Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 4Pole 16A 415VAC/80VDC RoHS: Compliant | 0 |
|
$105.5400 / $190.6700 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 4Pole 16A 415VAC/80VDC RoHS: Compliant | 0 |
|
$105.5400 / $190.6700 | Buy Now |