Part Details for BA4584RFV-E2 by ROHM Semiconductor
Overview of BA4584RFV-E2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BA4584RFV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6371
|
Newark | Opamp, 10Mhz, -40 To 105Deg C, No. Of Amplifiers:4 Amplifier, Bandwidth:10Mhz, Slew Rate:5V/Μs, Supply Voltage Range:4V To 19V, ± 2V To ± 9.5V, Amplifier Case Style:Ssop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operatingrohs Compliant: Yes |Rohm BA4584RFV-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5030 / $1.0300 | Buy Now |
DISTI #
BA4584RFV-E2CT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SSOPB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3707 / $0.9900 | Buy Now |
DISTI #
BA4584RFV-E2
|
Avnet Americas | OP Amp Dual GP ±8.5V/19V 14-Pin SSOP Embossed T/R - Tape and Reel (Alt: BA4584RFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3848 / $0.4381 | Buy Now |
DISTI #
755-BA4584RFV-E2
|
Mouser Electronics | Operational Amplifiers - Op Amps ICs, Amplifiers & Linear, Operational Amplifiers, Low Noise, Dual Supply Voltage RoHS: Compliant | 0 |
|
$0.3820 / $0.4180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.3800 | Buy Now |
DISTI #
BA4584RFV-E2
|
Avnet Americas | OP Amp Dual GP ±8.5V/19V 14-Pin SSOP Embossed T/R - Tape and Reel (Alt: BA4584RFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3848 / $0.4381 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP LN DUAL 14SSOP Min Qty: 1 | 100-Authorized Distributor |
|
$0.4650 / $0.9000 | Buy Now |
DISTI #
BA4584RFV-E2
|
Avnet Americas | OP Amp Dual GP ±8.5V/19V 14-Pin SSOP Embossed T/R - Tape and Reel (Alt: BA4584RFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3848 / $0.4381 | Buy Now |
DISTI #
3010798RL
|
element14 Asia-Pacific | OPAMP, 10MHZ, -40 TO 105DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.6333 / $0.7325 | Buy Now |
DISTI #
3010798
|
element14 Asia-Pacific | OPAMP, 10MHZ, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6333 / $1.0517 | Buy Now |
Part Details for BA4584RFV-E2
BA4584RFV-E2 CAD Models
BA4584RFV-E2 Part Data Attributes
|
BA4584RFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA4584RFV-E2
ROHM Semiconductor
Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14, ROHS COMPLIANT, SSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 17 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 4.4 mm |