Part Details for BA56-11YWA by Kingbright
Overview of BA56-11YWA by Kingbright
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA56-11YWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y1088
|
Newark | 7-Segment Led Display, Mechanically Rugged, 3, 14.22 Mm, Yellow, Common Anode, 2.3 Mcd, 20 Ma Rohs Compliant: Yes |Kingbright BA56-11YWA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $3.0600 | Buy Now |
DISTI #
BA56-11YWA-ND
|
DigiKey | DISPLAY 7SEG 0.56" TRP YLW 28DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-BA56-11YWA
|
Mouser Electronics | LED Displays & Accessories YELLOW DIFFUSED 3 DIGIT RoHS: Compliant | 0 |
|
$1.9400 / $2.3300 | Order Now |
DISTI #
BA56-11YWA
|
TTI | LED Displays & Accessories YELLOW DIFFUSED 3 DIGIT RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 13 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000997601
|
Sager | LED Displays & Accessories YELLOW DIFFUSED 3 DIGIT | 0 |
|
Buy Now | |
DISTI #
2478695
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.1612 / $2.7015 | Buy Now |
DISTI #
2478695
|
Farnell | DISPLAY, SEVEN SEGMENT, 14.22MM, YELLOW. RoHS: Compliant Min Qty: 2000 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$1.8761 | Buy Now |
Part Details for BA56-11YWA
BA56-11YWA CAD Models
BA56-11YWA Part Data Attributes:
|
BA56-11YWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
BA56-11YWA
Kingbright
7 SEG NUMERIC DISPLAY, YELLOW, 14.2mm, ROHS COMPLIANT PACKAGE-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON ANODE, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 3 | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 590 nm |