Signal Circuits
BA7626F-E2
ROHM Semiconductor
Description: Audio/Video Switch, 2 Func, 5 Channel, BIPolar, PDSO16, ROHS COMPLIANT, SOP-16

Overview of BA7626F-E2 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BA7626F-E2 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # BA7626F-E2
Avnet Americas Video Signal Switch 16-Pin SOP T/R - Tape and Reel (Alt: BA7626F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
RFQ

CAD Models for BA7626F-E2 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BA7626F-E2 by ROHM Semiconductor

BA7626F-E2
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
AUDIO/VIDEO SWITCH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e2
Length
10 mm
Number of Channels
5
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Current-Max (Isup)
20 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Finish
TIN COPPER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. BA7626F-E2
    ROHM Semiconductor
    Audio/Video Switch, 2 Func, 5 Channel, BIPolar, PDSO16, ROHS COMPLIANT, SOP-16
    VS

Related Parts for BA7626F-E2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BA7626F-E2 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BA7626F-E2 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BA7626F-E2 would you like to use for your alert(s)?
  • Please alert me when BA7626F-E2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BA7626F-E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BA7626F-E2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BA7626F-E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BA7626F-E2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BA7626F-E2 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: