Part Details for BA80 by L-com Inc
Overview of BA80 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BA80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7344
|
Newark | Rf Adapter, Bnc Jack-Bnc Jack, 50 Ohm, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |L-Com BA80 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$5.2900 | Buy Now |
DISTI #
5073-BA80-ND
|
DigiKey | ADAPTOR BNC F/BNC F 50 OHM Min Qty: 1 Lead time: 11 Weeks Container: Bag |
10 In Stock |
|
$4.9349 / $8.4600 | Buy Now |
DISTI #
73388907
|
RS | Adapter, BNC, Female to Female, 50 Ohms, Gold Plat Pin, Acetal, 1.28 in | L-com BA80 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1 |
|
$5.2900 | Buy Now |
|
Onlinecomponents.com | ADAPTOR BNC F/BNC F 50 OHM | 0 |
|
$4.5200 / $6.8700 | Buy Now |
DISTI #
3783015
|
element14 Asia-Pacific | RF ADAPTER, BNC JACK-BNC JACK, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$8.6148 | Buy Now |
DISTI #
3783015
|
Farnell | RF ADAPTER, BNC JACK-BNC JACK, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 2 Days Container: Each | 8 |
|
$5.5262 | Buy Now |
DISTI #
BA80
|
L-com US | This BNC female coupler provides the ability to interconnect two devices with BNC male interfaces. A common use for this device is to provide a coupling between two cables with BNC male connectors creating an extension cable. Min Qty: 1 Package Multiple: 1 | 4272 |
|
$4.1800 / $5.2900 | Buy Now |
Part Details for BA80
BA80 CAD Models
BA80 Part Data Attributes
|
BA80
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
BA80
L-com Inc
RF Connector Adapter, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Adapter Style | BNC-BNC | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACETAL | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |