Part Details for BAB1025S (ALTERNATE: BAB1025S) by Eaton Cutler-Hammer
Overview of BAB1025S (ALTERNATE: BAB1025S) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAB1025S (ALTERNATE: BAB1025S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72688660
|
RS | BAB BREAKER 1P 25A MAX 240V MAX 10K AIC | Eaton - Cutler Hammer BAB1025S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$547.1900 | RFQ |