Part Details for BAB1030S by Eaton Cutler-Hammer
Overview of BAB1030S by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAB1030S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45K6377
|
Newark | Bab Breaker 1P 30A Max 240V Max 10K Aic |Eaton Cutler Hammer BAB1030S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$556.4600 / $647.0400 | Buy Now |
DISTI #
71722914
|
RS | BAB BREAKER 1P 30A MAX 240V MAX 10K AIC | Eaton - Cutler Hammer BAB1030S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$588.1600 / $653.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$383.6600 / $406.0700 | Buy Now |