Part Details for BAB2020C by Eaton Cutler-Hammer
Overview of BAB2020C by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAB2020C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45K6417
|
Newark | Bab 2 Pole 20 A C |Eaton Cutler Hammer BAB2020C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$237.6900 / $304.7400 | Buy Now |
DISTI #
71722927
|
RS | BAB2020C | Eaton - Cutler Hammer BAB2020C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$277.0100 / $307.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$180.7200 / $194.1100 | Buy Now |