Part Details for BAB2050HV (ALTERNATE: BAB2050HV) by Eaton Cutler-Hammer
Overview of BAB2050HV (ALTERNATE: BAB2050HV) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAB2050HV (ALTERNATE: BAB2050HV)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72688758
|
RS | BAB 2P 50A 10KA 240V 50 DEG C | Eaton - Cutler Hammer BAB2050HV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$606.9000 | RFQ |