Part Details for BAB232025R0KE by Ohmite Mfg Co
Overview of BAB232025R0KE by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BAB232025R0KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2402
|
Newark | Resistor, Wirewound, 25R, 10%, 700W, Resistance:25Ohm, Product Range:Ba Series, Power Rating:700W, Resistance Tolerance:± 10%, Voltage Rating:1Kv, Resistor Technology:Wirewound, Temperature Coefficient:-, Resistor Type:High Power Rohs Compliant: Yes |Ohmite BAB232025R0KE Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.4700 / $128.6300 | Buy Now |
DISTI #
BAB232025R0KE-ND
|
DigiKey | 25 OHMS 10% 700 W CASE Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.1210 / $139.3600 | Buy Now |
DISTI #
588-BAB232025R0KE
|
Mouser Electronics | Planar Resistors - Chassis Mount 700W 25 Ohm 10% RoHS: Compliant | 0 |
|
$139.3600 | Order Now |
DISTI #
71431888
|
RS | 25 Ohms 10% 700 W Case | Ohmite BAB232025R0KE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$149.1000 / $165.9700 | RFQ |
|
Onlinecomponents.com | Wirewound Resistors 700W 25 Ohm 10% RoHS: Compliant |
5 On Order |
|
$137.2200 / $164.5000 | Buy Now |
DISTI #
BAB232025R0KE
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 5 | 0 |
|
$103.2100 / $114.2400 | Buy Now |
DISTI #
2802783
|
element14 Asia-Pacific | RESISTOR, WIREWOUND, 25R, 10%, 700W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$126.6928 / $147.3093 | Buy Now |
DISTI #
2802783
|
Farnell | RESISTOR, WIREWOUND, 25R, 10%, 700W RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 0 Days Container: Each | 0 |
|
$122.8291 / $159.5225 | Buy Now |
|
Master Electronics | Wirewound Resistors 700W 25 Ohm 10% RoHS: Compliant |
5 On Order |
|
$137.2200 / $164.5000 | Buy Now |
Part Details for BAB232025R0KE
BAB232025R0KE CAD Models
BAB232025R0KE Part Data Attributes:
|
BAB232025R0KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
BAB232025R0KE
Ohmite Mfg Co
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND |