Part Details for BAC02A by L-com Inc
Overview of BAC02A by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAC02A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7186
|
Newark | Rf Coax Conn, R/A Sma Plug, 50 Ohm, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188, Rg316, Contact Material:Brass, Frequency Max:6Ghz Rohs Compliant: Yes |L-Com BAC02A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1766 |
|
$8.5900 | Buy Now |
DISTI #
5073-BAC02A-ND
|
DigiKey | CONN SMA M RA RG174 CRIMP NK Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.6000 | Buy Now |
DISTI #
73602838
|
RS | SMA Male CrimpRight Angle for RG174188316 Cable- | L-com BAC02A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8200 / $8.5000 | RFQ |
|
Onlinecomponents.com | CONN SMA M RA RG174 CRIMP NK RoHS: Compliant | 0 |
|
$7.5400 / $9.9800 | Buy Now |
DISTI #
77732741
|
Verical | SMA MaleCrimp, Right Angle for RG174 Min Qty: 11 Package Multiple: 1 | Americas - 1751 |
|
$6.7829 / $8.5860 | Buy Now |
|
Quest Components | 3 |
|
$11.2728 / $12.0780 | Buy Now | |
DISTI #
BAC02A
|
L-com US | This right angle male SMA connector is designed for crimp attachment to RG174, RG188 and RG316 coaxial cables utilizing a crimp size of .128 while the center pin contact is designed for solder attachment to the cable center conductor. This 50 Ohm subminiature connector utilizes a threaded coupling mechanism making it a popular choice in higher frequency applications. Min Qty: 1 Package Multiple: 1 | 1751 |
|
$6.7800 / $8.5900 | Buy Now |