Part Details for BAC03 by L-com Inc
Overview of BAC03 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BAC03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7195
|
Newark | Rf Coax Conn, Sma Plug, 50 Ohm, Cable, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58U, Contact Material:Brass, Frequency Max:-, Product Range:- Rohs Compliant: Yes |L-Com BAC03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 544 |
|
$7.7900 | Buy Now |
DISTI #
5073-BAC03-ND
|
DigiKey | CONN SMA M RG58 CRIMP NICKEL Min Qty: 1 Lead time: 6 Weeks Container: Bag |
7 In Stock |
|
$6.9046 / $11.4200 | Buy Now |
DISTI #
70126971
|
RS | Connectors, SMA Male, RG58, Crimp, 50 Ohms, Gold Plate Pin, Nickel Plate Body | L-com BAC03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$7.4900 | Buy Now |
|
Onlinecomponents.com | CONN SMA M RG58 CRIMP NICKEL RoHS: Compliant | 0 |
|
$6.4000 / $9.7300 | Buy Now |
|
Quest Components | 3 |
|
$12.1676 / $13.0367 | Buy Now | |
DISTI #
BAC03
|
L-com US | This male SMA connector is designed for crimp attachment to RG58 coaxial cable utilizing readily-available crimp tools with standard crimp sizes: .213" for the crimp ferrule and .042" for the pin. This 50 Ohm subminiature connector utilizes a threaded coupling mechanism making it a popular choice in higher frequency applications. Min Qty: 1 Package Multiple: 1 | 297 |
|
$6.1500 / $7.7900 | Buy Now |
Part Details for BAC03
BAC03 CAD Models
BAC03 Part Data Attributes
|
BAC03
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
BAC03
L-com Inc
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | PLUG | |
Cable Types | RG-58 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for BAC03
This table gives cross-reference parts and alternative options found for BAC03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAC03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAC03 | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, | Infinite Electronics | BAC03 vs BAC03 |