Part Details for BAC10A by L-com Inc
Overview of BAC10A by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAC10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M0633
|
Newark | Rf Coax Conn, Bnc Plug, 50 Ohm, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Clamp, Impedance:50Ohm, Coaxial Cable Types:Rg58U, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |L-Com BAC10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 209 |
|
$9.3900 | Buy Now |
DISTI #
5073-BAC10A-ND
|
DigiKey | CONNECTOR BNC M RG58 CLAMP Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.3900 | Buy Now |
DISTI #
73605087
|
RS | 50 Ohm BNC Non-Crimp Plug for RG58U Cable- | L-com BAC10A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3900 | RFQ |
|
Onlinecomponents.com | CONNECTOR BNC M RG58 CLAMP RoHS: Compliant | 0 |
|
$8.2400 / $10.9100 | Buy Now |
DISTI #
77733008
|
Verical | 50 Ohm BNC Non-Crimp Plug for RG58UCable Min Qty: 12 Package Multiple: 1 | Americas - 174 |
|
$5.9961 / $7.5900 | Buy Now |
DISTI #
BAC10A
|
L-com US | This BNC male connector has been specifically designed for clamp on style attachment to RG58 style coaxial cable. The connector body and clamp nut are machined and nickel plated for superior corrosion resistance and durability. Gold plating is utilized on the center pin for low contact resistance. This precision well made connector is typically available from stock for immediate delivery. Min Qty: 1 Package Multiple: 1 | 174 |
|
$6.0000 / $7.5900 | Buy Now |
|
LCSC | Coaxial Cables (RF) | 5 |
|
$7.1881 | Buy Now |
Part Details for BAC10A
BAC10A CAD Models
BAC10A Part Data Attributes
|
BAC10A
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
BAC10A
L-com Inc
RF BNC Connector, Male, Cable Mount, Twist On Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLE:RG 58 | |
Body/Shell Style | PLUG | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Panel Mount | NO | |
Termination Type | TWIST ON |