Part Details for BAC836B-74 by L-com Inc
Overview of BAC836B-74 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BAC836B-74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7248
|
Newark | Rf Coax Conn, Bnc Plug, 50 Ohm, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188, Rg316, Contact Material:Brass, Frequency Max:- Rohs Compliant: Yes |L-Com BAC836B-74 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$8.2900 | Buy Now |
DISTI #
5073-BAC836B-74-ND
|
DigiKey | CONN BNC M RG174 CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bag |
8 In Stock |
|
$7.3479 / $12.1500 | Buy Now |
DISTI #
70126546
|
RS | RF Connector, For RG174, 50 Ohms, BNC, Plug, Straight, Crimp Size .178" | L-com BAC836B-74 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 41 |
|
$8.2900 | Buy Now |
|
Onlinecomponents.com | CONN BNC M RG174 CRIMP | 0 |
|
$7.2700 / $9.6300 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, BNC CONNECTOR, CRIMP, PLUG | 190 |
|
$6.3375 / $11.0218 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, BNC CONNECTOR, CRIMP, PLUG | 3 |
|
$17.0100 / $18.2250 | Buy Now |
DISTI #
3783008
|
element14 Asia-Pacific | RF COAX CONN, BNC PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$12.9593 | Buy Now |
DISTI #
3783008
|
Farnell | RF COAX CONN, BNC PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 5 Days Container: Each | 10 |
|
$8.9984 | Buy Now |
DISTI #
BAC836B-74
|
L-com US | This male BNC RF connector is designed for crimp attachment to the widely used RG174, RG188 or RG316 size coaxial cables utilizing readily-available crimp tools with standard crimp sizes: .178" for the crimp ferrule and .068" for the pin. BNC connectors connect with a twist lock, making them popular for RF applications. Min Qty: 1 Package Multiple: 1 | 2188 |
|
$6.5500 / $8.2900 | Buy Now |
Part Details for BAC836B-74
BAC836B-74 CAD Models
BAC836B-74 Part Data Attributes
|
BAC836B-74
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
BAC836B-74
L-com Inc
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLE:RG 174 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Panel Mount | NO | |
Termination Type | CRIMP |