Part Details for BACC45FN22-32S6 by Cinch Connectivity Solutions
Overview of BACC45FN22-32S6 by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V432S6PFGI | Renesas Electronics Corporation | 3.3V 32K x 32 Synchronous PipeLined Burst SRAM | |
71V432S6PFGI8 | Renesas Electronics Corporation | 3.3V 32K x 32 Synchronous PipeLined Burst SRAM | |
71V632S6PFGI8 | Renesas Electronics Corporation | 3.3V 64K x 32 Synchronous PipeLined Burst SRAM |
Price & Stock for BACC45FN22-32S6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-BACC45FN2232S6
|
Mouser Electronics | Circular MIL Spec Connector 26500 32C 26#20 6#12 S BY RECP RoHS: Not Compliant | 0 |
|
$119.4900 / $140.1100 | Order Now |
Part Details for BACC45FN22-32S6
BACC45FN22-32S6 CAD Models
BACC45FN22-32S6 Part Data Attributes
|
BACC45FN22-32S6
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
BACC45FN22-32S6
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |