Part Details for BACC45FS16-10PH by Cinch Connectivity Solutions
Overview of BACC45FS16-10PH by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F110PHAFB#50 | Renesas Electronics Corporation | High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices | |
71V124SA10PHG8 | Renesas Electronics Corporation | 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout | |
71V424S10PHGI8 | Renesas Electronics Corporation | 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout |
Price & Stock for BACC45FS16-10PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-BACC45FS1610PH
|
Mouser Electronics | Circular MIL Spec Connector 26500 10C 10#16 P TH PLUG LC RoHS: Not Compliant | 0 |
|
$129.3300 / $145.5100 | Order Now |
DISTI #
CIMBACC45FS16-10PH
|
Interstate Connecting Components | BACC PLUG 10#16 PIN | 0 |
|
Buy Now | |
DISTI #
BACC45FS16-10PH
|
PEI Genesis | 26500 10C 10#16 P TH PLUG LC | 0 |
|
Buy Now |
Part Details for BACC45FS16-10PH
BACC45FS16-10PH CAD Models
BACC45FS16-10PH Part Data Attributes
|
BACC45FS16-10PH
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
BACC45FS16-10PH
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |