Part Details for BACC45FT14-15P10 by Cinch Connectivity Solutions
Overview of BACC45FT14-15P10 by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17EHD15P10 | Amphenol Communications Solutions | Dsub, Machined Signal 5A, IP67, Bright Tin Shell+Grounding Dimples, High Density, Straight PCB Thru Hole, 15 Pin, Flash Gold, 4-40 Rear Insert, Two Screwlocks packed (4.8mm*9.5mm&4.8mm*10.5mm),, Without Standoff&Boardlock | |
L17ED15P10 | Amphenol Communications Solutions | Dsub, Machined Signal 5A, IP67, Bright Tin Shell+Grounding Dimples, Straight PCB Thru Hole, 15 Pin, Flash Gold, 4-40 Rear Insert, Two Screwlocks packed (4.8mm*9.5mm&4.8mm*10.5mm),, Without Standoff&Boardlock |
Price & Stock for BACC45FT14-15P10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-BACC45FT14-15P10
|
Mouser Electronics | Circular MIL Spec Connector SZ 10 MIL-DTL-26500 | 0 |
|
$124.2600 / $133.7000 | Order Now |