Part Details for BACC45FT14-15P9 by Cinch Connectivity Solutions
Overview of BACC45FT14-15P9 by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15P91C6PL00LF | Amphenol Communications Solutions | D-Sub Pressfit Connector, Input Output Connectors, Signal 15 way Pin Straight Press-Fit, 500 cycles, Threaded Insert M3, 1.6mm, 2.4mm, PCB thickness. | |
D15P90C6PA00LF | Amphenol Communications Solutions | D-Sub Pressfit Connector, Input Output Connectors, Signal 15 way Pin Straight Press-Fit, 500 cycles, Standard Hole, 1.6mm, 2.4mm, PCB thickness. | |
D15P90C6GV00LF | Amphenol Communications Solutions | D-Sub Pressfit Connector, Input Output Connectors, Signal 15 way Pin Straight Press-Fit, 500 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm, 2.4mm, PCB thickness. |
Price & Stock for BACC45FT14-15P9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-BACC45FT14-15P9
|
Mouser Electronics | Circular MIL Spec Connector SZ 10 MIL-DTL-26500 | 0 |
|
$102.0500 / $109.7900 | Order Now |
DISTI #
28870247
|
Verical | Conn Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$110.6214 | Buy Now |
DISTI #
BACC45FT14-15P9
|
PEI Genesis | 26500 15C 15#20 P BY PLUG WC Min Qty: 1 | 26 |
|
$58.0400 / $91.2100 | Buy Now |