Part Details for BACC47FJ1A by Tri-Star Electronics International
Overview of BACC47FJ1A by Tri-Star Electronics International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC47FJ1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66705018
|
Verical | Contact, 22 Pin, Crimp Min Qty: 109 Package Multiple: 1 | Americas - 293 |
|
$0.5775 | Buy Now |
DISTI #
BACC47FJ1A
|
TTI | Circular MIL Spec Contacts CONTACT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11133 In Stock |
|
Buy Now |