Part Details for BACC63CB14-15PN by RMS Connectors
Overview of BACC63CB14-15PN by RMS Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUBHD15PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD15PN-000 High-Density D-Subminiature (HD15 Male D-Sub) Connector, 15-Position Pin Contacts, Solder-Cup Terminals | |
DAM15PN | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 15 Way Pin Solder bucket | |
FCE17A15PN240 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 820pF |
Price & Stock for BACC63CB14-15PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-BACC63CB14-15PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
175 In Stock |
|
$97.0760 / $122.1800 | Buy Now |