Part Details for BACC63CB14-7PN by Bel Fuse
Overview of BACC63CB14-7PN by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BACC63CB14-7PN
BACC63CB14-7PN CAD Models
BACC63CB14-7PN Part Data Attributes
|
BACC63CB14-7PN
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
BACC63CB14-7PN
Bel Fuse
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26500, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 7 | |
Contact Sizes | 16 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BAYONET | |
Degrees of Rotation | 105 | |
Other Description | VIBRATION PROOF PLUG CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED EPOXY | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 14-7 |