Part Details for BACC63CB18-31SN by Cinch Connectivity Solutions
Overview of BACC63CB18-31SN by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM31SN500BH1L | Murata Manufacturing Co Ltd | FB SMD 1206inch 50ohm POWRTRN | |
BQ2031SN-A5TR | Texas Instruments | Switch-mode Lead-Acid Battery Charger with User-Selectable Charge Algorithms 16-SOIC 0 to 0 | |
BQ2031SN-A5TRG4 | Texas Instruments | Switch-mode Lead-Acid Battery Charger with User-Selectable Charge Algorithms 16-SOIC 0 to 0 |
Price & Stock for BACC63CB18-31SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBACC63CB18-31SN-ND
|
DigiKey | CONN PLUG FMALE 31POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$146.1000 / $271.3300 | Buy Now |
DISTI #
538-BACC63CB1831SN
|
Mouser Electronics | Circular MIL Spec Connector 26500 31C 31#20 S BY PLUG WC RoHS: Not Compliant | 0 |
|
$291.5400 / $326.3500 | Order Now |
DISTI #
CIMBACC63CB18-31SN
|
Interstate Connecting Components | VIBRATION PROOF BAYONET PLUG | 0 |
|
Buy Now | |
DISTI #
BACC63CB18-31SN
|
PEI Genesis | 26500 31C 31#20 S BY PLUG WC | 0 |
|
Buy Now |