Part Details for BACC63CB20-16S10 by Cinch Connectivity Solutions
Overview of BACC63CB20-16S10 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V416S10BEG | Renesas Electronics Corporation | 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout | |
71V416S10YGI8 | Renesas Electronics Corporation | 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout | |
71216S10PFI9 | Renesas Electronics Corporation | 16K X 15 CACHE BICMOS Cache-Tag SRAM |
Price & Stock for BACC63CB20-16S10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-BACC63CB2016S10
|
Mouser Electronics | Standard Circular Connector 26500 16C 16#16 S BY PLUG WC RoHS: Not Compliant | 0 |
|
$163.9400 / $176.0700 | Order Now |
DISTI #
BACC63CB20-16S10
|
PEI Genesis | 26500 16C 16#16 S BY PLUG WC Min Qty: 1 | 12 |
|
$181.3600 / $233.1800 | Buy Now |
Part Details for BACC63CB20-16S10
BACC63CB20-16S10 CAD Models
BACC63CB20-16S10 Part Data Attributes
|
BACC63CB20-16S10
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
BACC63CB20-16S10
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |