There are no models available for this part yet.
Overview of BACC63CB20-25PN by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBM25PN | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 25 Way Pin Right Angle | |
FCE17B25PN200 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 180pF | |
FCE17B25PN440 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 820pF |
CAD Models for BACC63CB20-25PN by Bel Fuse
Part Data Attributes for BACC63CB20-25PN by Bel Fuse
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-C-26500, SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
19, 6
|
Contact Sizes
|
20, 12
|
Contact Type
|
Crp Rear Rlse
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
105
|
Other Description
|
VIBRATION PROOF PLUG CONNECTOR
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT/FLUID/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
GLASS FILLED EPOXY
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
25
|
Unique Insert Number
|
20-25
|