BACC63CD12SA3PH
Amphenol Corporation
Description: MIL Series Connector, 2 Contact(s), Male, Crimp Terminal, Plug,

Overview of BACC63CD12SA3PH by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BACC63CD12SA3PH by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 654-BACC63CD12SA3PH
Mouser Electronics Circular MIL Spec Connector 5015 RR 2C 2#16S PIN RECP RoHS: Not Compliant 0
  • 1 $591.6900
  • 10 $559.2200
$559.2200 / $591.6900 Order Now

CAD Models for BACC63CD12SA3PH by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BACC63CD12SA3PH by Amphenol Corporation

BACC63CD12SA3PH
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD: BACC 5015
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
2
Contact Sizes
16S
Coupling Type
THREADED
Degrees of Rotation
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT RESISTANT/FLUID RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Polarization
N
Shell Size
12S
Termination Type
CRIMP
Total Number of Contacts
2
Unique Insert Number
12S-3
Want to compare parts?
  1. BACC63CD12SA3PH
    Amphenol Corporation
    MIL Series Connector, 2 Contact(s), Male, Crimp Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BACC63CD12SA3PH by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BACC63CD12SA3PH by Amphenol Corporation

Select Manufacturer
Which Manufacturer of BACC63CD12SA3PH would you like to use for your alert(s)?
  • Please alert me when BACC63CD12SA3PH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BACC63CD12SA3PH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BACC63CD12SA3PH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BACC63CD12SA3PH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BACC63CD12SA3PH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BACC63CD12SA3PH by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: