Part Details for BACC63CD20-4PH by Amphenol Corporation
Overview of BACC63CD20-4PH by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC3186A-A | Analog Devices | 3.3V-1.2V 50A 4ph 2MHz Auto Bu |
Price & Stock for BACC63CD20-4PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BACC63CD20-4PH
|
Avnet Americas | Connector Circular Plug 4 Position 20 Shell Size Straight Cable Mount - Bulk (Alt: BACC63CD20-4PH) RoHS: Not Compliant Min Qty: 1 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-63CD20-4PH
|
Mouser Electronics | Circular MIL Spec Connector 5015 RR 4C 4 #12 PIN RECP RoHS: Not Compliant | 0 |
|
$425.3700 | Order Now |