Part Details for BACC63CD24-11PH by Amphenol Aerospace
Overview of BACC63CD24-11PH by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F111PHGFB#50 | Renesas Electronics Corporation | High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices | |
R5F111PHAFB#30 | Renesas Electronics Corporation | High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices | |
R5F111PHAFB#50 | Renesas Electronics Corporation | High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices |
Price & Stock for BACC63CD24-11PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AABACC63CD24-11PH-ND
|
DigiKey | CONN RCPT HSNG MALE 9POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$416.6800 / $678.5900 | Buy Now |
DISTI #
AAOBACC63CD24-11PH
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAOBACC63CD24-11PH
|
Interstate Connecting Components | 0 |
|
Buy Now |