Part Details for BACC63CD32-17P by Amphenol Aerospace
Overview of BACC63CD32-17P by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-474LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 17P Right Angle Receptacle, Solder To Board | |
51939-1019LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 60S 17P Right angle Header. | |
10046971-063LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 17P STB Vertical. |
Price & Stock for BACC63CD32-17P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BACC63CD32-17P-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$467.9800 / $762.1400 | Buy Now |
DISTI #
AAOBACC63CD32-17P
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAOBACC63CD32-17P
|
Interstate Connecting Components | 0 |
|
Buy Now |