There are no models available for this part yet.
Overview of BACC63CD32-17SWH by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BACC63CD32-17SWH by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BACC63CD32-17SWH
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 4 POS Crimp ST Flange Mount 4 Terminal Single Port - Bulk (Alt: BACC63CD32-17SWH) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-63CD32-17SWH
|
Mouser Electronics | Circular MIL Spec Connector 5015 RR 4C 4 #4 PIN RECP RoHS: Not Compliant | 0 |
|
$630.0500 | Order Now | |
DISTI #
BACC63CD32-17SWH
|
PEI Genesis | 5015 RR 4C 4#4 SKT RECP Min Qty: 1 | 13 |
|
$453.7300 / $531.5100 | Buy Now |
CAD Models for BACC63CD32-17SWH by Amphenol Corporation
Part Data Attributes for BACC63CD32-17SWH by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: BACC 5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
4
|
Contact Sizes
|
4
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
45
|
Empty Shell
|
YES
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT/FLUID RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Polarization
|
W
|
Shell Size
|
32
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
4
|
Unique Insert Number
|
32-17
|