Part Details for BACC63CE32A17S by Amphenol Corporation
Overview of BACC63CE32A17S by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for BACC63CE32A17S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BACC63CE32A17S
|
Avnet Americas | Conn MIL-DTL-5015 Circular Socket 4 POS Crimp ST Cable Mount 4 Terminal Single Port - Bulk (Alt: BACC63CE32A17S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for BACC63CE32A17S
BACC63CE32A17S CAD Models
BACC63CE32A17S Part Data Attributes
|
BACC63CE32A17S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
BACC63CE32A17S
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: BACC 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 4 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 32-17 |