Part Details for BACC63CT13D8PN by SOURIAU-SUNBANK
Overview of BACC63CT13D8PN by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63CT13D8PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK4821
|
Newark | Bacc 8C 8#20 Pin Plug |Souriau-Sunbank/eaton BACC63CT13D8PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$112.4900 / $139.3700 | Buy Now |
DISTI #
BACC63CT13D8PN-ND
|
DigiKey | CONN PLUG MALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
66 In Stock |
|
$59.8600 / $99.7700 | Buy Now |
DISTI #
SOMBACC63CT13D8PN
|
Interstate Connecting Components | Cad composite plug RFI size 13 keyed N | 0 |
|
$50.4186 / $64.4238 | Buy Now |
DISTI #
BACC63CT13D8PN
|
PEI Genesis | BACC 8C 8#20 PIN PLUG Min Qty: 1 | 39 |
|
$69.3700 / $90.7100 | Buy Now |