Part Details for BACC63CT15-35SNH by SOURIAU-SUNBANK
Overview of BACC63CT15-35SNH by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63CT15-35SNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK4862
|
Newark | Bacc 37C 37#22D Skt Plug |Souriau-Sunbank/eaton BACC63CT15-35SNH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.1000 / $57.5000 | Buy Now |
DISTI #
649-BACC63CT15-35SNH
|
Mouser Electronics | Circular MIL Spec Connector 37P Size 15 Straight Plug Socket | 0 |
|
$31.6700 / $39.7300 | Order Now |
DISTI #
SOMBACC63CT15-35SNH
|
Heilind Electronics | SERIES III RFI PLUG COMPOSITE | Americas - 86 in Stock |
|
$40.2561 / $51.4385 | Buy Now |
DISTI #
BACC63CT15-35SNH
|
TTI | Circular MIL Spec Connector 37P Size 15 Straight Plug Socket Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 329 In Stock |
|
$30.9100 / $47.9900 | Buy Now |
DISTI #
SOMBACC63CT15-35SNH
|
Interstate Connecting Components | SERIES III RFI PLUG COMPOSITE | 279 |
|
$40.2561 / $51.4385 | Buy Now |
Part Details for BACC63CT15-35SNH
BACC63CT15-35SNH CAD Models
BACC63CT15-35SNH Part Data Attributes
|
BACC63CT15-35SNH
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
BACC63CT15-35SNH
SOURIAU-SUNBANK
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Other Description | COMPOSITE PLUG | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL PLATED | |
Shell Material | COMPOSITE | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 15-35 |