Part Details for BACC63CT17-8PNH by SOURIAU-SUNBANK
Overview of BACC63CT17-8PNH by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P08PNH280N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B with 125 Signal Pins and RoHS compatible | |
HM2P08PNH2R4GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
HM2P08PNH3W5GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant |
Price & Stock for BACC63CT17-8PNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK4953
|
Newark | Bacc 8C 8#16 Pin Plug |Souriau-Sunbank/eaton BACC63CT17-8PNH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$88.6000 / $127.5800 | Buy Now |
DISTI #
2899-BACC63CT17-8PNH-ND
|
DigiKey | SOURIAU_CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
37 In Stock |
|
$67.7490 / $105.3900 | Buy Now |
DISTI #
BACC63CT17-8PNH
|
TTI | Circular MIL Spec Connector BACC 8C 8#16 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 522 In Stock |
|
$46.8600 / $70.2200 | Buy Now |
DISTI #
SOMBACC63CT17-8PNH
|
Interstate Connecting Components | 0 |
|
$44.5135 / $56.8784 | Buy Now | |
DISTI #
BACC63CT17-8PNH
|
PEI Genesis | BACC 8C 8#16 PIN PLUG Min Qty: 1 | 128 |
|
$38.6500 / $64.4200 | Buy Now |