Part Details for BACC63CT17-8SN by SOURIAU-SUNBANK
Overview of BACC63CT17-8SN by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63CT17-8SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-BACC63CT17-8SN-ND
|
DigiKey | SOURIAU_CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
37 In Stock |
|
$99.0000 / $153.9900 | Buy Now |
DISTI #
649-BACC63CT17-8SN
|
Mouser Electronics | Circular MIL Spec Connector 8P Size 17 Straight Plug Socket RoHS: Compliant | 0 |
|
$66.2300 / $87.7500 | Order Now |
DISTI #
BACC63CT17-8SN
|
TTI | Circular MIL Spec Connector 8P Size 17 Straight Plug Socket Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 180 In Stock |
|
$61.6300 / $77.5800 | Buy Now |
DISTI #
SOMBACC63CT17-8SN
|
Interstate Connecting Components | COMPOSITE PLUG | 0 |
|
$53.5179 / $68.3841 | Buy Now |
DISTI #
BACC63CT17-8SN
|
PEI Genesis | BACC 8C 8#16 SKT PLUG Min Qty: 1 | 10 |
|
$395.4100 / $456.2400 | Buy Now |