There are no models available for this part yet.
Overview of BACC63CT19-18SNH by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BACC63CT19-18SNH by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AK5029
|
Newark | Bacc 18C 14#22D 4#8 Plug |Souriau-Sunbank/eaton BACC63CT19-18SNH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.2300 / $69.1100 | Buy Now | |
DISTI #
5664-BACC63CT19-18SNH-ND
|
DigiKey | BACC 18C MIX SKT PLUG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
292 In Stock |
|
$73.1600 / $96.7700 | Buy Now | |
DISTI #
2899-BACC63CT19-18SNH-ND
|
DigiKey | SOURIAU_CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
78 In Stock |
|
$63.0605 / $98.1100 | Buy Now | |
DISTI #
BACC63CT19-18SNH
|
PEI Genesis | BACC 18C 14#22D 4#8 PLUG Min Qty: 1 | 70 |
|
$54.6000 / $79.8000 | Buy Now |
CAD Models for BACC63CT19-18SNH by SOURIAU-SUNBANK
Part Data Attributes for BACC63CT19-18SNH by SOURIAU-SUNBANK
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
14, 4
|
Contact Sizes
|
22D, 8
|
Coupling Type
|
THREADED
|
Other Description
|
COMPOSITE PLUG
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
COMPOSITE
|
Shell Size
|
19
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
18
|
Unique Insert Number
|
19-18
|