There are no models available for this part yet.
Overview of BACC63CT19-35PNH by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BACC63CT19-35PNH by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AK5039
|
Newark | Bacc 66C 66#22D Pin Plug |Souriau-Sunbank/eaton BACC63CT19-35PNH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.7800 / $107.0300 | Buy Now | |
DISTI #
5664-BACC63CT19-35PNH-ND
|
DigiKey | BACC 66C 66#22D PIN PLUG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
90 In Stock |
|
$67.4200 / $89.1700 | Buy Now | |
DISTI #
2899-BACC63CT19-35PNH-ND
|
DigiKey | SOURIAU_CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
3 In Stock |
|
$64.7570 / $100.7300 | Buy Now | |
DISTI #
BACC63CT19-35PNH
|
TTI | Circular MIL Spec Connector BACC 66C 66#22D PIN PLUG Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$63.8500 / $74.3600 | Buy Now | |
DISTI #
BACC63CT19-35PNH
|
PEI Genesis | BACC 66C 66#22D PIN PLUG Min Qty: 1 | 70 |
|
$49.7700 / $72.7400 | Buy Now |
CAD Models for BACC63CT19-35PNH by SOURIAU-SUNBANK
Part Data Attributes for BACC63CT19-35PNH by SOURIAU-SUNBANK
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
66
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
80
|
Other Description
|
COMPOSITE PLUG
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
COMPOSITE
|
Shell Size
|
19
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
66
|
Unique Insert Number
|
19-35
|