Part Details for BACC63CT21-11SN by SOURIAU-SUNBANK
Overview of BACC63CT21-11SN by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63CT21-11SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK5072
|
Newark | Bacc 11C 11#12 Skt Plug |Souriau-Sunbank/eaton BACC63CT21-11SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$133.9000 / $139.7200 | Buy Now |
DISTI #
1792-206508-ND
|
DigiKey | BACC 11C 11#12 SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$98.5200 / $164.2000 | Buy Now |
DISTI #
SOMBACC63CT21-11SN
|
Heilind Electronics | Americas - 9 in Stock |
|
$82.8309 / $98.1701 | Buy Now | |
DISTI #
BACC63CT21-11SN
|
TTI | Circular MIL Spec Connector BACC 11C 11#12 SKT PLUG Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$76.6600 / $84.3000 | Buy Now |
DISTI #
SOMBACC63CT21-11SN
|
Interstate Connecting Components | 27 |
|
$82.8309 / $98.1701 | Buy Now |
Part Details for BACC63CT21-11SN
BACC63CT21-11SN CAD Models
BACC63CT21-11SN Part Data Attributes:
|
BACC63CT21-11SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
BACC63CT21-11SN
SOURIAU-SUNBANK
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 11 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Other Description | COMPOSITE PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL PLATED | |
Shell Material | COMPOSITE | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
Unique Insert Number | 21-11 |