Part Details for BACC63CT21-41PNH by SOURIAU-SUNBANK
Overview of BACC63CT21-41PNH by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63CT21-41PNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOUBACC63CT21-41PNH-ND
|
DigiKey | BACC 41C 41#20 PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$51.3700 / $85.6200 | Buy Now |
DISTI #
SOMBACC63CT21-41PNH
|
Heilind Electronics | Americas - 9 in Stock |
|
$44.3488 / $56.1751 | Buy Now | |
DISTI #
BACC63CT21-41PNH
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 |
Americas - 290 In Stock |
|
$42.2900 / $60.3200 | Buy Now |
DISTI #
SOMBACC63CT21-41PNH
|
Interstate Connecting Components | 27 |
|
$44.3488 / $56.1751 | Buy Now | |
DISTI #
BACC63CT21-41PNH
|
FDH Electronics | Connector 38999 Min Qty: 1 | 19 |
|
$42.1500 / $55.9450 | Buy Now RFQ |
Part Details for BACC63CT21-41PNH
BACC63CT21-41PNH CAD Models
BACC63CT21-41PNH Part Data Attributes
|
BACC63CT21-41PNH
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
BACC63CT21-41PNH
SOURIAU-SUNBANK
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 41 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Other Description | COMPOSITE PLUG | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL PLATED | |
Shell Material | COMPOSITE | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 | |
Unique Insert Number | 21-41 |